
BZX8450-C2V4R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C2V4RTR-ND - Tape & Reel (TR) 1727-BZX8450-C2V4RCT-ND - Cut Tape (CT) 1727-BZX8450-C2V4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C2V4R |
Description | DIODE ZENER 2.4V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B2V4-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B2V4-QRTR-ND | € 0,02762 | Parametric Equivalent |
| BZX84-C2V4-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C2V4-QRCT-ND | € 0,12000 | Parametric Equivalent |
| BZX84-C2V4-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C2V4-QVLTR-ND | € 0,01777 | Parametric Equivalent |
| BZX84B2V4-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B2V4-HE3_A-08TR-ND | € 0,05396 | Parametric Equivalent |
| BZX84B2V4-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B2V4-HE3_A-18TR-ND | € 0,05689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08800 | € 0,88 |
| 100 | € 0,05430 | € 5,43 |
| 500 | € 0,03944 | € 19,72 |
| 1 000 | € 0,03460 | € 34,60 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

