BZX8450-B13-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,02762
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,02265
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,03931
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05315
Datasheet
Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-B13-QR

DigiKey Part Number
1727-BZX8450-B13-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8450-B13-QR
Description
DIODE ZENER 13V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 13 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 9.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B13-QRNexperia USA Inc.01727-BZX84-B13-QRTR-ND€ 0,02762Parametric Equivalent
BZX84-B13-QVLNexperia USA Inc.01727-BZX84-B13-QVLTR-ND€ 0,02265Parametric Equivalent
BZX84B13-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B13-HE3_A-08TR-ND€ 0,03931Parametric Equivalent
BZX84B13-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B13-HE3_A-18TR-ND€ 0,05315Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes