
BZX84-C68,215 | |
|---|---|
DigiKey Part Number | 1727-1670-2-ND - Tape & Reel (TR) 1727-1670-1-ND - Cut Tape (CT) 1727-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C68,215 |
Description | DIODE ZENER 68V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 68 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C68,215 Models |
Category | Impedance (Max) (Zzt) 240 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 47.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C68LT1G | onsemi | 13 900 | BZX84C68LT1GOSCT-ND | € 0,14000 | Direct |
| SZBZX84C68ET1G | onsemi | 5 994 | 488-SZBZX84C68ET1GCT-ND | € 0,20000 | Similar |
| SZBZX84C68LT1G | onsemi | 8 864 | 488-SZBZX84C68LT1GCT-ND | € 0,14000 | Similar |
| SZMMBZ5263ELT1G | onsemi | 36 000 | 488-SZMMBZ5263ELT1GCT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06300 | € 0,63 |
| 100 | € 0,03860 | € 3,86 |
| 500 | € 0,02784 | € 13,92 |
| 1 000 | € 0,02433 | € 24,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,01984 | € 59,52 |
| 6 000 | € 0,01757 | € 105,42 |
| 9 000 | € 0,01641 | € 147,69 |
| 15 000 | € 0,01510 | € 226,50 |
| 21 000 | € 0,01433 | € 300,93 |
| 30 000 | € 0,01357 | € 407,10 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

