BZX84-B68,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 13 900
Unit Price: € 0,14000
Datasheet

Similar


onsemi
In Stock: 5 994
Unit Price: € 0,20000
Datasheet

Similar


onsemi
In Stock: 8 864
Unit Price: € 0,14000
Datasheet
Zener Diode 68 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B68,215

DigiKey Part Number
1727-BZX84-B68,215TR-ND - Tape & Reel (TR)
1727-BZX84-B68,215CT-ND - Cut Tape (CT)
1727-BZX84-B68,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B68,215
Description
DIODE ZENER 68V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 68 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B68,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
240 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C68LT1Gonsemi13 900BZX84C68LT1GOSCT-ND€ 0,14000Similar
SZBZX84C68ET1Gonsemi5 994488-SZBZX84C68ET1GCT-ND€ 0,20000Similar
SZBZX84C68LT1Gonsemi8 864488-SZBZX84C68LT1GCT-ND€ 0,14000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes