
BZX79-C4V7,113 | |
|---|---|
DigiKey Part Number | 1727-2932-2-ND - Tape & Reel (TR) 1727-2932-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C4V7,113 |
Description | DIODE ZENER 4.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C4V7,113 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C4V7 | onsemi | 4 069 | BZX79C4V7-ND | € 0,18000 | Direct |
| 1N5230B | Microchip Technology | 245 | 1N5230BMS-ND | € 2,16000 | Similar |
| 1N5337BG | onsemi | 3 659 | 1N5337BGOS-ND | € 0,62000 | Similar |
| 1N5337BRLG | onsemi | 61 524 | 1N5337BRLGOSCT-ND | € 0,68000 | Similar |
| 1N750A-1 | Microchip Technology | 53 | 1N750A-1-ND | € 1,73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 100 | € 0,05040 | € 5,04 |
| 500 | € 0,03648 | € 18,24 |
| 1 000 | € 0,03195 | € 31,95 |
| 2 000 | € 0,02813 | € 56,26 |
| 5 000 | € 0,02396 | € 119,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01951 | € 195,10 |
| 20 000 | € 0,01750 | € 350,00 |
| 30 000 | € 0,01647 | € 494,10 |
| 50 000 | € 0,01532 | € 766,00 |
| 70 000 | € 0,01464 | € 1 024,80 |
| 100 000 | € 0,01397 | € 1 397,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

