
BZX79-C2V4,113 | |
|---|---|
DigiKey Part Number | 1727-2115-2-ND - Tape & Reel (TR) 1727-2115-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C2V4,113 |
Description | DIODE ZENER 2.4V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C2V4,113 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 100 | € 0,05070 | € 5,07 |
| 500 | € 0,03674 | € 18,37 |
| 1 000 | € 0,03219 | € 32,19 |
| 2 000 | € 0,02834 | € 56,68 |
| 5 000 | € 0,02415 | € 120,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02155 | € 215,50 |
| 20 000 | € 0,01936 | € 387,20 |
| 30 000 | € 0,01825 | € 547,50 |
| 50 000 | € 0,01699 | € 849,50 |
| 70 000 | € 0,01625 | € 1 137,50 |
| 100 000 | € 0,01552 | € 1 552,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

