
BZX79-C13,133 | |
|---|---|
DigiKey Part Number | 1727-1918-1-ND - Cut Tape (CT) 1727-1918-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C13,133 |
Description | DIODE ZENER 13V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,07600 | € 0,76 |
| 100 | € 0,04630 | € 4,63 |
| 500 | € 0,03346 | € 16,73 |
| 1 000 | € 0,02928 | € 29,28 |
| 2 000 | € 0,02575 | € 51,50 |
| 5 000 | € 0,02190 | € 109,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01951 | € 195,10 |
| 20 000 | € 0,01750 | € 350,00 |
| 30 000 | € 0,01647 | € 494,10 |
| 50 000 | € 0,01532 | € 766,00 |
| 70 000 | € 0,01464 | € 1 024,80 |
| 100 000 | € 0,01397 | € 1 397,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

