
BZX79-B4V7,133 | |
|---|---|
DigiKey Part Number | 1727-6132-1-ND - Cut Tape (CT) 1727-6132-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B4V7,133 |
Description | DIODE ZENER 4.7V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B4V7,133 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B4V7,113 | Nexperia USA Inc. | 8 224 | 1727-2110-1-ND | € 0,18000 | Parametric Equivalent |
| BZX79-B4V7,143 | Nexperia USA Inc. | 4 250 | 1727-BZX79-B4V7,143CT-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09900 | € 0,99 |
| 100 | € 0,06140 | € 6,14 |
| 500 | € 0,04470 | € 22,35 |
| 1 000 | € 0,03926 | € 39,26 |
| 2 000 | € 0,03466 | € 69,32 |
| 5 000 | € 0,02965 | € 148,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02596 | € 259,60 |
| 20 000 | € 0,02340 | € 468,00 |
| 30 000 | € 0,02209 | € 662,70 |
| 50 000 | € 0,02062 | € 1 031,00 |
| 70 000 | € 0,01975 | € 1 382,50 |
| 100 000 | € 0,01890 | € 1 890,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

