
BZX79-B2V4,143 | |
|---|---|
DigiKey Part Number | 1727-4666-1-ND - Cut Tape (CT) 1727-4666-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B2V4,143 |
Description | DIODE ZENER 2.4V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79-B2V4,113 | Nexperia USA Inc. | 9 900 | 1727-BZX79-B2V4,113CT-ND | € 0,18000 | Parametric Equivalent |
| BZX79-B2V4,133 | Nexperia USA Inc. | 9 444 | 1727-6126-1-ND | € 0,18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09900 | € 0,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02685 | € 134,25 |
| 10 000 | € 0,02404 | € 240,40 |
| 15 000 | € 0,02260 | € 339,00 |
| 25 000 | € 0,02098 | € 524,50 |
| 35 000 | € 0,02002 | € 700,70 |
| 50 000 | € 0,01909 | € 954,50 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

