Parametric Equivalent

BZX58550-C15-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C15-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-C15-QX |
Description | DIODE ZENER 15V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C15X | Nexperia USA Inc. | 23 609 | 1727-BZX58550-C15XCT-ND | € 0,21000 | Parametric Equivalent |


