


BZX38450-C4V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C4V3-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V3-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C4V3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C4V3-QX |
Description | DIODE ZENER 4.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B4V3S R9G | Taiwan Semiconductor Corporation | 9 890 | 1801-BZT52B4V3SR9GCT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11700 | € 1,17 |
| 100 | € 0,07280 | € 7,28 |
| 500 | € 0,05312 | € 26,56 |
| 1 000 | € 0,04675 | € 46,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03863 | € 115,89 |
| 6 000 | € 0,03453 | € 207,18 |
| 9 000 | € 0,03243 | € 291,87 |
| 15 000 | € 0,03008 | € 451,20 |
| 21 000 | € 0,02868 | € 602,28 |
| 30 000 | € 0,02732 | € 819,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

