Similar



BZX38450-C47-QF | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C47-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX38450-C47-QF |
Description | DIODE ZENER 47V 300MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 170 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B47S R9G | Taiwan Semiconductor Corporation | 6 995 | 1801-BZT52B47SR9GCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,02530 | € 759,00 |
| Unit Price without VAT: | € 0,02530 |
|---|---|
| Unit Price with VAT: | € 0,03087 |


