BZX38450-C43X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10 000
Unit Price: € 0,19000
Datasheet
Zener Diode 43 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX38450-C43X

DigiKey Part Number
1727-BZX38450-C43XTR-ND - Tape & Reel (TR)
1727-BZX38450-C43XCT-ND - Cut Tape (CT)
1727-BZX38450-C43XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX38450-C43X
Description
DIODE ZENER 43V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 32.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
150 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C43S R9GTaiwan Semiconductor Corporation10 0001801-BZT52C43SR9GCT-ND€ 0,19000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000€ 0,02437€ 731,10
Unit Price without VAT:€ 0,02437
Unit Price with VAT:€ 0,02973