


BZX38450-C3V9X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C3V9XTR-ND - Tape & Reel (TR) 1727-BZX38450-C3V9XCT-ND - Cut Tape (CT) 1727-BZX38450-C3V9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C3V9X |
Description | DIODE ZENER 3.9V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX38450-C3V9F | Nexperia USA Inc. | 9 | 1727-BZX38450-C3V9FCT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09600 | € 0,96 |
| 100 | € 0,05950 | € 5,95 |
| 500 | € 0,04332 | € 21,66 |
| 1 000 | € 0,03808 | € 38,08 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

