Direct



BZX384-C56-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C56-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-C56-QX |
Description | DIODE ZENER 56V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z56VT1G | onsemi | 5 050 | 488-SZMM3Z56VT1GCT-ND | € 0,26000 | Direct |
| BZT52B56S | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B56STR-ND | € 0,03100 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02877 | € 86,31 |
| 6 000 | € 0,02562 | € 153,72 |
| 9 000 | € 0,02401 | € 216,09 |
| 15 000 | € 0,02221 | € 333,15 |
| 21 000 | € 0,02113 | € 443,73 |
| 30 000 | € 0,02009 | € 602,70 |
| Unit Price without VAT: | € 0,02877 |
|---|---|
| Unit Price with VAT: | € 0,03510 |



