BZX384-B18-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 2 888
Unit Price: € 0,11000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 690
Unit Price: € 0,48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 010
Unit Price: € 0,19000
Datasheet
Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B18-QX

DigiKey Part Number
1727-BZX384-B18-QXTR-ND - Tape & Reel (TR)
1727-BZX384-B18-QXCT-ND - Cut Tape (CT)
1727-BZX384-B18-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B18-QX
Description
DIODE ZENER 18V 300MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
45 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B18S-AU_R1_000A1Panjit International Inc.2 8883757-BZT52-B18S-AU_R1_000A1CT-ND€ 0,11000Similar
SZMM3Z18VST1Gonsemi0SZMM3Z18VST1GOSCT-ND€ 0,30000Similar
TDZVTR18Rohm Semiconductor2 690TDZVTR18CT-ND€ 0,48000Similar
UDZS18B R9GTaiwan Semiconductor Corporation3 0101801-UDZS18BR9GCT-ND€ 0,19000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,10400€ 1,04
100€ 0,06400€ 6,40
500€ 0,04656€ 23,28
1 000€ 0,04091€ 40,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03370€ 101,10
6 000€ 0,03005€ 180,30
9 000€ 0,02819€ 253,71
15 000€ 0,02609€ 391,35
21 000€ 0,02485€ 521,85
30 000€ 0,02364€ 709,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740