Similar
Similar



BZX384-B13-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-B13-QXTR-ND - Tape & Reel (TR) 1727-BZX384-B13-QXCT-ND - Cut Tape (CT) 1727-BZX384-B13-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B13-QX |
Description | DIODE ZENER 13V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B13S R9G | Taiwan Semiconductor Corporation | 9 698 | 1801-BZT52B13SR9GCT-ND | € 0,20000 | Similar |
| SZMM3Z13VST1G | onsemi | 2 890 | SZMM3Z13VST1GOSCT-ND | € 0,30000 | Similar |



