
BZV85-C33,113 | |
|---|---|
DigiKey Part Number | 1727-1517-2-ND - Tape & Reel (TR) 1727-1517-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZV85-C33,113 |
Description | DIODE ZENER 33V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZV85-C33,113 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5364BRLG | onsemi | 17 986 | 1N5364BRLGOSCT-ND | € 0,68000 | Similar |
| 1N5937BRLG | onsemi | 9 823 | 1N5937BRLGOSCT-ND | € 0,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15100 | € 1,51 |
| 100 | € 0,09420 | € 9,42 |
| 500 | € 0,06928 | € 34,64 |
| 1 000 | € 0,06121 | € 61,21 |
| 2 000 | € 0,05440 | € 108,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04699 | € 234,95 |
| 10 000 | € 0,04241 | € 424,10 |
| 15 000 | € 0,04008 | € 601,20 |
| 25 000 | € 0,03745 | € 936,25 |
| 35 000 | € 0,03589 | € 1 256,15 |
| 50 000 | € 0,03438 | € 1 719,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

