Zener Diode 33 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C33,135

DigiKey Part Number
1727-BZV55-C33,135TR-ND - Tape & Reel (TR)
1727-BZV55-C33,135CT-ND - Cut Tape (CT)
1727-BZV55-C33,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C33,135
Description
DIODE ZENER 33V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
LLDS; MiniMelf
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZV55C33Microchip Technology229BZV55C33-ND€ 2,57000Similar
MM5Z33VT5Gonsemi7 840488-MM5Z33VT5GCT-ND€ 0,18000Similar
In-Stock: 9 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,09300€ 0,93
100€ 0,05700€ 5,70
500€ 0,04140€ 20,70
1 000€ 0,03631€ 36,31
2 000€ 0,03202€ 64,04
5 000€ 0,02735€ 136,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02446€ 244,60
20 000€ 0,02202€ 440,40
30 000€ 0,02078€ 623,40
50 000€ 0,01938€ 969,00
70 000€ 0,01855€ 1 298,50
100 000€ 0,01775€ 1 775,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300