Similar
Similar

BZT52H-C12-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C12-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-C12-QXCT-ND - Cut Tape (CT) 1727-BZT52H-C12-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C12-QX |
Description | DIODE ZENER 12.05V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 12.05 V 375 mW ±5.39% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.39% | Package / Case |
Power - Max 375 mW | Supplier Device Package SOD-123F |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B12 RHG | Taiwan Semiconductor Corporation | 6 663 | BZT52B12RHGCT-ND | € 0,18000 | Similar |
| BZT52C12-AQ | Diotec Semiconductor | 0 | 4878-BZT52C12-AQTR-ND | € 0,03327 | Similar |



