
BZT52H-B62,115 | |
|---|---|
DigiKey Part Number | 1727-8154-2-ND - Tape & Reel (TR) 1727-8154-1-ND - Cut Tape (CT) 1727-8154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B62,115 |
Description | DIODE ZENER 62V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 62 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 140 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B62 RHG | Taiwan Semiconductor Corporation | 0 | BZT52B62RHG-ND | € 0,03216 | Similar |
| MMSZ5264BT1G | onsemi | 11 604 | MMSZ5264BT1GOSCT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,09100 | € 0,91 |
| 100 | € 0,05590 | € 5,59 |
| 500 | € 0,04068 | € 20,34 |
| 1 000 | € 0,03571 | € 35,71 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

