Similar

BZT52H-A7V5X | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A7V5XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-A7V5X |
Description | DIODE ZENER 7.5V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5236B RHG | Taiwan Semiconductor Corporation | 5 990 | 1801-MMSZ5236BRHGCT-ND | € 0,20000 | Similar |


