Zener Diode 7.5 V 375 mW ±1.07% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-A7V5-QX

DigiKey Part Number
1727-BZT52H-A7V5-QXTR-ND - Tape & Reel (TR)
1727-BZT52H-A7V5-QXCT-ND - Cut Tape (CT)
1727-BZT52H-A7V5-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-A7V5-QX
Description
DIODE ZENER 7.5V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 7.5 V 375 mW ±1.07% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.07%
Package / Case
Power - Max
375 mW
Supplier Device Package
SOD-123F
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.