Similar

BZT52H-A6V2X | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A6V2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-A6V2X |
Description | DIODE ZENER 6.2V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package SOD-123F |
Power - Max 375 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5234B RHG | Taiwan Semiconductor Corporation | 5 834 | 1801-MMSZ5234BRHGCT-ND | € 0,20000 | Similar |


