BZT5250H-C6V8X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,03216
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,03216
Datasheet
Zener Diode 6.8 V 375 mW ±5% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT5250H-C6V8X

DigiKey Part Number
1727-BZT5250H-C6V8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT5250H-C6V8X
Description
DIODE ZENER 6.8V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 6.8 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5.1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B6V8Taiwan Semiconductor Corporation01801-BZT52B6V8TR-ND€ 0,03216Parametric Equivalent
BZT52B6V8 RHGTaiwan Semiconductor Corporation0BZT52B6V8RHG-ND€ 0,03216Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes