Parametric Equivalent

BZT5250H-C5V1X | |
|---|---|
DigiKey Part Number | 1727-BZT5250H-C5V1XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT5250H-C5V1X |
Description | DIODE ZENER 5.1V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123F |
Power - Max 375 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B5V1 | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B5V1TR-ND | € 0,03499 | Parametric Equivalent |
| BZT52B5V1 RHG | Taiwan Semiconductor Corporation | 5 929 | BZT52B5V1RHGCT-ND | € 0,19000 | Parametric Equivalent |


