Similar

BZT52-C6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52-C6V8-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52-C6V8-QX |
Description | DIODE ZENER 6.8V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.88% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V8-G RHG | Taiwan Semiconductor Corporation | 5 953 | 1801-BZT52C6V8-GRHGCT-ND | € 0,20000 | Similar |


