
BZT52-C6V2X | |
|---|---|
DigiKey Part Number | 1727-7698-2-ND - Tape & Reel (TR) 1727-7698-1-ND - Cut Tape (CT) 1727-7698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C6V2X |
Description | DIODE ZENER 6.2V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±6.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.5% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C6V2-G RHG | Taiwan Semiconductor Corporation | 5 900 | 1801-BZT52C6V2-GRHGCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08800 | € 0,88 |
| 100 | € 0,05370 | € 5,37 |
| 500 | € 0,03902 | € 19,51 |
| 1 000 | € 0,03425 | € 34,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02814 | € 84,42 |
| 6 000 | € 0,02506 | € 150,36 |
| 9 000 | € 0,02348 | € 211,32 |
| 15 000 | € 0,02171 | € 325,65 |
| 21 000 | € 0,02065 | € 433,65 |
| 30 000 | € 0,01963 | € 588,90 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

