Similar

BZT52-C47J | |
|---|---|
DigiKey Part Number | 1727-8139-2-ND - Tape & Reel (TR) 1727-8139-1-ND - Cut Tape (CT) 1727-8139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C47J |
Description | DIODE ZENER 47V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 350 mW ±6.4% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.4% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C47-G RHG | Taiwan Semiconductor Corporation | 3 000 | 1801-BZT52C47-GRHGCT-ND | € 0,20000 | Similar |


