Similar

BZT52-C30-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52-C30-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52-C30-QX |
Description | DIODE ZENER 30V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 350 mW ±6.67% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.67% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 21 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C30-G RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZT52C30-GRHGCT-ND | € 0,20000 | Similar |


