Zener Diode 56 V 590 mW ±1.96% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B56J

DigiKey Part Number
1727-8120-2-ND - Tape & Reel (TR)
1727-8120-1-ND - Cut Tape (CT)
1727-8120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B56J
Description
DIODE ZENER 56V 590MW SOD123
Customer Reference
Detailed Description
Zener Diode 56 V 590 mW ±1.96% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
120 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1.96%
Supplier Device Package
SOD-123
Power - Max
590 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B56-G RHGTaiwan Semiconductor Corporation2 8401801-BZT52B56-GRHGCT-ND€ 0,21000Similar
In-Stock: 13
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:20000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,09100€ 0,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080