Similar

BZT52-B43X | |
|---|---|
DigiKey Part Number | BZT52-B43X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52-B43X |
Description | DIODE ZENER 43V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 590 mW ±2.09% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.09% | Supplier Device Package SOD-123 |
Power - Max 590 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C43-G RHG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZT52C43-GRHGCT-ND | € 0,20000 | Similar |


