
BZT52-B33J | |
|---|---|
DigiKey Part Number | 1727-7738-2-ND - Tape & Reel (TR) 1727-7738-1-ND - Cut Tape (CT) 1727-7738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B33J |
Description | DIODE ZENER 33V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 590 mW ±2.12% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 23.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.12% | Supplier Device Package SOD-123 |
Power - Max 590 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C33-G RHG | Taiwan Semiconductor Corporation | 5 860 | 1801-BZT52C33-GRHGCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10700 | € 1,07 |
| 100 | € 0,06650 | € 6,65 |
| 500 | € 0,04856 | € 24,28 |
| 1 000 | € 0,04274 | € 42,74 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

