
BZT52-B11J | |
|---|---|
DigiKey Part Number | 1727-8103-2-ND - Tape & Reel (TR) 1727-8103-1-ND - Cut Tape (CT) 1727-8103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B11J |
Description | DIODE ZENER 11V 590MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 590 mW ±1.82% Surface Mount SOD-123 |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.82% | Supplier Device Package SOD-123 |
Power - Max 590 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B11-G RHG | Taiwan Semiconductor Corporation | 5 900 | 1801-BZT52B11-GRHGCT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10700 | € 1,07 |
| 100 | € 0,06650 | € 6,65 |
| 500 | € 0,04854 | € 24,27 |
| 1 000 | € 0,04272 | € 42,72 |
| 2 000 | € 0,03781 | € 75,62 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

