Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB84-C3V9,215

DigiKey Part Number
1727-BZB84-C3V9,215TR-ND - Tape & Reel (TR)
1727-BZB84-C3V9,215CT-ND - Cut Tape (CT)
1727-BZB84-C3V9,215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB84-C3V9,215
Description
DIODE ZENER ARRAY 3.9V TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3.9 V 300 mW ±5% TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
3.9 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11500€ 1,15
100€ 0,07120€ 7,12
500€ 0,05202€ 26,01
1 000€ 0,04577€ 45,77
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03779€ 113,37
6 000€ 0,03377€ 202,62
9 000€ 0,03171€ 285,39
15 000€ 0,02940€ 441,00
21 000€ 0,02803€ 588,63
30 000€ 0,02669€ 800,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180