Similar

BZB84-B18,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-B18,215TR-ND - Tape & Reel (TR) 1727-BZB84-B18,215CT-ND - Cut Tape (CT) 1727-BZB84-B18,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B18,215 |
Description | DIODE ZENER ARRAY 18V TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-B18,215 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 18 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C18 RFG | Taiwan Semiconductor Corporation | 3 000 | 1801-AZ23C18RFGCT-ND | € 0,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12600 | € 1,26 |
| 100 | € 0,07800 | € 7,80 |
| 500 | € 0,05708 | € 28,54 |
| 1 000 | € 0,05028 | € 50,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04162 | € 124,86 |
| 6 000 | € 0,03724 | € 223,44 |
| 9 000 | € 0,03501 | € 315,09 |
| 15 000 | € 0,03250 | € 487,50 |
| 21 000 | € 0,03101 | € 651,21 |
| 30 000 | € 0,02956 | € 886,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


