Zener Diode Array 1 Pair Common Anode 3 V 180 mW ±5% SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Anode 3 V 180 mW ±5% SOT-323
PMST2907A-QX

BZB784-C3V0-QX

DigiKey Part Number
1727-BZB784-C3V0-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB784-C3V0-QX
Description
DIODE ZENER ARRAY 3V SOT-323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 3 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Manufacturer
Nexperia USA Inc.
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
3 V
Package / Case
SC-70, SOT-323
Tolerance
±5%
Supplier Device Package
SOT-323
Power - Max
180 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04436€ 133,08
6 000€ 0,03980€ 238,80
9 000€ 0,03746€ 337,14
15 000€ 0,03484€ 522,60
21 000€ 0,03328€ 698,88
30 000€ 0,03177€ 953,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,04436
Unit Price with VAT:€ 0,05412