
BUK9907-40ATC,127 | |
|---|---|
DigiKey Part Number | 1727-7228-ND |
Manufacturer | |
Manufacturer Product Number | BUK9907-40ATC,127 |
Description | MOSFET N-CH 40V 75A TO220-5 |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 272W (Tc) Through Hole TO-220-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±15V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5836 pF @ 25 V |
Packaging Tube | FET Feature Temperature Sensing Diode |
Part Status Obsolete | Power Dissipation (Max) 272W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-220-5 |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 50A, 10V | Package / Case |

