Similar
Similar
Similar
Similar

BUK9535-55A,127 | |
|---|---|
DigiKey Part Number | 568-9730-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK9535-55A,127 |
Description | MOSFET N-CH 55V 34A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 34A (Tc) 85W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1173 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 85W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HUF75321P3 | onsemi | 1 217 | HUF75321P3-ND | € 1,78000 | Similar |
| HUF76423P3 | onsemi | 181 | HUF76423P3FS-ND | € 1,82000 | Similar |
| IRFZ34NPBF | Infineon Technologies | 5 120 | IRFZ34NPBF-ND | € 1,39000 | Similar |
| IRLZ34NPBF | Infineon Technologies | 3 520 | IRLZ34NPBF-ND | € 1,73000 | Similar |
| IRLZ44PBF | Vishay Siliconix | 1 059 | IRLZ44PBF-ND | € 3,38000 | Similar |




