Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK9230-55A,118 | |
|---|---|
DigiKey Part Number | BUK9230-55A,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9230-55A,118 |
Description | MOSFET N-CH 55V 38A DPAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 38A (Tc) 88W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1725 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 88W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6068LK3-13 | Diodes Incorporated | 0 | DMN6068LK3-13DICT-ND | € 0,85000 | Similar |
| HUF75329D3ST | onsemi | 1 049 | HUF75329D3STFSCT-ND | € 1,52000 | Similar |
| IPD30N06S2L23ATMA1 | Infineon Technologies | 2 010 | IPD30N06S2L23ATMA1TR-ND | € 0,58255 | Similar |
| IRFR1205TRPBF | Infineon Technologies | 34 232 | IRFR1205PBFCT-ND | € 1,64000 | Similar |
| IRLR2905TRPBF | Infineon Technologies | 0 | IRLR2905PBFCT-ND | € 1,90000 | Similar |








