



BUK7J2R4-80MX | |
|---|---|
DigiKey Part Number | 1727-BUK7J2R4-80MXTR-ND - Tape & Reel (TR) 1727-BUK7J2R4-80MXCT-ND - Cut Tape (CT) 1727-BUK7J2R4-80MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7J2R4-80MX |
Description | BUK7J2R4-80M/SOT1023/LFPAK56E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 231A (Ta) 294W (Ta) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 127 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6700 pF @ 64 V |
Part Status Active | Power Dissipation (Max) 294W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFWS1D9N08XT1G | onsemi | 1 590 | 488-NVMFWS1D9N08XT1GCT-ND | € 3,41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,07000 | € 3,07 |
| 10 | € 2,00200 | € 20,02 |
| 100 | € 1,39320 | € 139,32 |
| 500 | € 1,13300 | € 566,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 1,00687 | € 1 510,30 |
| 3 000 | € 0,94340 | € 2 830,20 |
| 4 500 | € 0,91502 | € 4 117,59 |
| Unit Price without VAT: | € 3,07000 |
|---|---|
| Unit Price with VAT: | € 3,74540 |

