
BUK7660-100A,118 | |
|---|---|
DigiKey Part Number | 1727-7172-2-ND - Tape & Reel (TR) 1727-7172-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK7660-100A,118 |
Description | MOSFET N-CH 100V 26A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 26A (Tc) 106W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1377 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 106W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 60mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQB33N10LTM | onsemi | 100 | FQB33N10LTMCT-ND | € 2,10000 | Similar |
| STB30NF10T4 | STMicroelectronics | 12 | 497-6550-1-ND | € 1,84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,85900 | € 8,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | € 0,31793 | € 1 526,06 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

