Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK765R3-40E,118 | |
|---|---|
DigiKey Part Number | 1727-7255-2-ND - Tape & Reel (TR) 1727-7255-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK765R3-40E,118 |
Description | MOSFET N-CH 40V 75A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 75A (Tc) 137W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 2772 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 137W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 4.9mOhm @ 25A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB80N04S404ATMA1 | Infineon Technologies | 1 824 | IPB80N04S404ATMA1CT-ND | € 2,48000 | Similar |
| IPB80N04S4L04ATMA1 | Infineon Technologies | 0 | 448-IPB80N04S4L04ATMA1CT-ND | € 2,48000 | Similar |
| IRF1404STRLPBF | Infineon Technologies | 592 | IRF1404STRLPBFCT-ND | € 3,41000 | Similar |
| IRL1404STRLPBF | Infineon Technologies | 100 | IRL1404STRLPBFCT-ND | € 4,15000 | Similar |
| STB100NF04T4 | STMicroelectronics | 1 145 | 497-5951-1-ND | € 3,26000 | Similar |





