Similar

BUK7575-100A,127 | |
|---|---|
DigiKey Part Number | 568-9776-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK7575-100A,127 |
Description | MOSFET N-CH 100V 23A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Tc) 99W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1210 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 99W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF530NPBF | Infineon Technologies | 10 804 | IRF530NPBF-ND | € 1,52000 | Similar |
| STP24NF10 | STMicroelectronics | 1 704 | 497-3185-5-ND | € 2,29000 | Similar |



