Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BUK7520-100A,127 | |
|---|---|
DigiKey Part Number | 568-9800-5-ND |
Manufacturer | |
Manufacturer Product Number | BUK7520-100A,127 |
Description | MOSFET N-CH 100V 63A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 63A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4373 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 200W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOT2910L | Alpha & Omega Semiconductor Inc. | 0 | AOT2910L-ND | € 0,54317 | Similar |
| FDP3651U | onsemi | 424 | FDP3651U-ND | € 2,66000 | Similar |
| HUF75639P3 | onsemi | 0 | HUF75639P3-ND | € 2,80000 | Similar |
| IPP180N10N3GXKSA1 | Infineon Technologies | 738 | 448-IPP180N10N3GXKSA1-ND | € 1,94000 | Similar |
| IRF3710PBF | Infineon Technologies | 521 | IRF3710PBF-ND | € 2,54000 | Similar |









