Similar



BCX54-QX | |
|---|---|
DigiKey Part Number | 1727-BCX54-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCX54-QX |
Description | TRANS NPN 45V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513PHZGT100 | Rohm Semiconductor | 470 | 846-2SCR513PHZGT100CT-ND | € 0,77000 | Similar |


