BCP54-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 61
Unit Price: € 0,40000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 650 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP54-QF

DigiKey Part Number
1727-BCP54-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP54-QF
Description
TRANS NPN 45V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 650 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
650 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
180MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
45 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Package / Case
TO-261-4, TO-261AA
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP54-10,135Nexperia USA Inc.611727-1531-1-ND€ 0,40000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types