Similar

BCM856BSH-QF | |
|---|---|
DigiKey Part Number | 1727-BCM856BSH-QF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM856BSH-QF |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 175MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 175MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BSH RFG | Taiwan Semiconductor Corporation | 5 034 | 1801-BC856BSHRFGCT-ND | € 0,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08193 | € 819,30 |
| 20 000 | € 0,07545 | € 1 509,00 |
| 30 000 | € 0,07215 | € 2 164,50 |
| 50 000 | € 0,06844 | € 3 422,00 |
| 70 000 | € 0,06640 | € 4 648,00 |
| Unit Price without VAT: | € 0,08193 |
|---|---|
| Unit Price with VAT: | € 0,09995 |


