
BCM856BS/ZLH | |
|---|---|
DigiKey Part Number | BCM856BS/ZLH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCM856BS/ZLH |
Description | TRANS 2NPN 45V 0.1A 6TSSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BCM856BS/ZLH Models |
Category | Mounting Type Surface Mount |
Manufacturer Nexperia USA Inc. | Package / Case 6-TSSOP, SC-88, SOT-363 |
Packaging Tape & Reel (TR) | Supplier Device Package 6-TSSOP |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCM856BSH | Nexperia USA Inc. | 1 804 | 1727-BCM856BSHCT-ND | € 0,43000 | Similar |


