
BC856BQCZ | |
|---|---|
DigiKey Part Number | 1727-BC856BQCZTR-ND - Tape & Reel (TR) 1727-BC856BQCZCT-ND - Cut Tape (CT) 1727-BC856BQCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BQCZ |
Description | TRANS PNP 65V 0.1A DFN1412D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Series | Power - Max 360 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 100 mA | Package / Case 3-XDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package DFN1412D-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BQC-QZ | Nexperia USA Inc. | 4 980 | 1727-BC856BQC-QZCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11300 | € 1,13 |
| 100 | € 0,07030 | € 7,03 |
| 500 | € 0,05138 | € 25,69 |
| 1 000 | € 0,04526 | € 45,26 |
| 2 000 | € 0,04008 | € 80,16 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

